Part Details for 1N4148WHE3-TP by Micro Commercial Components
Overview of 1N4148WHE3-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N4148WHE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 100V 150MA SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2607 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
833-1N4148WHE3-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 400mW HIGH SPEED SWITCHING DIODES | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0157 / $0.0181 | Buy Now |
DISTI #
63060920
|
Verical | Diode Switching 100V 0.15A Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 3000000 |
|
$0.0100 | Buy Now |
|
LCSC | 100V 1.25V150mA 4ns 150mA SOD-123 Switching Diode ROHS | 2780 |
|
$0.0131 / $0.0246 | Buy Now |
Part Details for 1N4148WHE3-TP
1N4148WHE3-TP CAD Models
1N4148WHE3-TP Part Data Attributes:
|
1N4148WHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148WHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148WHE3-TP
This table gives cross-reference parts and alternative options found for 1N4148WHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148WHE3-TP vs PMLL4148TRL13 |
LL4148L0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | 1N4148WHE3-TP vs LL4148L0 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148WHE3-TP vs 1N4148UR-1E3 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | 1N4148WHE3-TP vs LL4148-M-08 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | 1N4148WHE3-TP vs FDLL4148_D87Z |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | KEC | 1N4148WHE3-TP vs LL4148 |
PMLL4148-T | 0.15A, 75V, SILICON, SIGNAL DIODE | NXP Semiconductors | 1N4148WHE3-TP vs PMLL4148-T |
1N4148W-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148WHE3-TP vs 1N4148W-TP |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | 1N4148WHE3-TP vs PMLL4148L/T1 |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | 1N4148WHE3-TP vs RLS4148 |