Part Details for PMG4318TSR by Ericsson
Overview of PMG4318TSR by Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMG4318TSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for PMG4318TSR
PMG4318TSR CAD Models
PMG4318TSR Part Data Attributes
|
PMG4318TSR
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PMG4318TSR
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 37.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PMG4318TSR
This table gives cross-reference parts and alternative options found for PMG4318TSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMG4318TSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PMG4318TSR vs ATH15T033-9J |
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PMG4318TSR vs ATH15T033-9JL |
ATH15T033-9J | 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PMG4318TSR vs ATH15T033-9J |
PTH03010WAZ | 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PMG4318TSR vs PTH03010WAZ |
PTH03010WAZT | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, | Artesyn Embedded Technologies | PMG4318TSR vs PTH03010WAZT |
PTH03010WAST | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid | Artesyn Embedded Technologies | PMG4318TSR vs PTH03010WAST |
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PMG4318TSR vs ATH15T033-9JL |
PMG4318TS | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | PMG4318TSR vs PMG4318TS |
PTH03010WAZT | 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PMG4318TSR vs PTH03010WAZT |