PMF1/10ER-1231-AB3W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel,

Overview of PMF1/10ER-1231-AB3W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D12312SVF20IV Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)
D12312SVF25IV Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)

CAD Models for PMF1/10ER-1231-AB3W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMF1/10ER-1231-AB3W by RCD Components Inc

PMF1/10ER-1231-AB3W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.7 mm
Package Length
7.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
1230 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
3 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.05%
Working Voltage
250 V
Want to compare parts?
  1. PMF1/10ER-1231-AB3W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel,
    VS

Alternate Parts for PMF1/10ER-1231-AB3W

This table gives cross-reference parts and alternative options found for PMF1/10ER-1231-AB3W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/10ER-1231-AB3W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMF1/10ER-1231-AT3Q Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10ER-1231-AT3Q
PMF1/10-1231-AB3W Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10-1231-AB3W
PMF1/10S-1231-AB3 Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10S-1231-AB3
PMF1/10-1231-AB3Q Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10-1231-AB3Q
PMF1/10S-1231-AT3W Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10S-1231-AT3W
PMF1/10ER-1231-AB3 Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10ER-1231-AB3
PMF1/10S-1231-AB3W Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10S-1231-AB3W
PMF1/10ER-1231-AT3 Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10ER-1231-AT3
PMF1/10ER-1231-AT3W Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, RCD Components Inc PMF1/10ER-1231-AB3W vs PMF1/10ER-1231-AT3W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMF1/10ER-1231-AB3W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMF1/10ER-1231-AB3W by RCD Components Inc

Select Manufacturer
Which Manufacturer of PMF1/10ER-1231-AB3W would you like to use for your alert(s)?
  • Please alert me when PMF1/10ER-1231-AB3W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMF1/10ER-1231-AB3W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMF1/10ER-1231-AB3W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMF1/10ER-1231-AB3W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMF1/10ER-1231-AB3W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMF1/10ER-1231-AB3W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: