Part Details for PMF1/10-1231-AB3W by RCD Components Inc
Overview of PMF1/10-1231-AB3W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1231A-A | Analog Devices | LTC3850EGN Demo Board - 6.5V < | |
D12312SVF20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12312SVF25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part Details for PMF1/10-1231-AB3W
PMF1/10-1231-AB3W CAD Models
PMF1/10-1231-AB3W Part Data Attributes
|
PMF1/10-1231-AB3W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PMF1/10-1231-AB3W
RCD Components Inc
Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 7.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for PMF1/10-1231-AB3W
This table gives cross-reference parts and alternative options found for PMF1/10-1231-AB3W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF1/10-1231-AB3W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF1/10ER-1231-AT3Q | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10ER-1231-AT3Q |
PMF1/10S-1231-AB3 | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10S-1231-AB3 |
PMF1/10-1231-AB3Q | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10-1231-AB3Q |
PMF1/10ER-1231-AB3W | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10ER-1231-AB3W |
PMF1/10S-1231-AT3W | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10S-1231-AT3W |
PMF1/10ER-1231-AB3 | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10ER-1231-AB3 |
PMF1/10S-1231-AB3W | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10S-1231-AB3W |
PMF1/10ER-1231-AT3 | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10ER-1231-AT3 |
PMF1/10ER-1231-AT3W | Fixed Resistor, Metal Film, 0.1W, 1230ohm, 250V, 0.05% +/-Tol, 3ppm/Cel, | RCD Components Inc | PMF1/10-1231-AB3W vs PMF1/10ER-1231-AT3W |