Diodes
PMEG6010ELRX
Description: PMEG6010ELR - 60 V, 1 A low leakage current Schottky barrier rectifier@en-us

Overview of PMEG6010ELRX by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for PMEG6010ELRX by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC0778
Newark Rectifier, schottky,1A,60V, sod-123W, repetitive Reverse Voltage Vrrm Max-60V, forward Current If-Av-1A, diode Configuration-Single, diode Case Style-Sod-123W, no. Of Pins-2Pins, forward Voltage Vf Max-660Mv, forward Surge Current Rohs Compliant: Yes |Nexperia PMEG6010ELRX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9825
  • 1 $0.0520
  • 10 $0.0520
  • 25 $0.0520
  • 50 $0.0520
  • 100 $0.0520
  • 250 $0.0520
  • 500 $0.0520
  • 1,000 $0.0520
$0.0520 Buy Now
DISTI # 35AH4861
Newark Pmeg6010Elr/Sod123/Sod2 Rohs Compliant: Yes |Nexperia PMEG6010ELRX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0510
$0.0510 Buy Now
DISTI # 1727-2297-1-ND
DigiKey DIODE SCHOTTKY 60V 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 37620
In Stock
  • 1 $0.4000
  • 10 $0.2450
  • 100 $0.1545
  • 500 $0.1151
  • 1,000 $0.1023
  • 3,000 $0.0861
  • 6,000 $0.0779
  • 9,000 $0.0737
  • 15,000 $0.0690
  • 21,000 $0.0662
  • 30,000 $0.0635
  • 75,000 $0.0575
  • 150,000 $0.0558
$0.0558 / $0.4000 Buy Now
DISTI # PMEG6010ELRX
Avnet Americas Schottky Rectifier, 60 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 660 mV - Tape and Reel (Alt: PMEG6010ELRX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 9000
  • 3,000 $0.0506
  • 6,000 $0.0472
  • 12,000 $0.0464
  • 18,000 $0.0456
  • 24,000 $0.0447
$0.0447 / $0.0506 Buy Now
DISTI # PMEG6010ELRX
Avnet Americas Schottky Rectifier, 60 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 660 mV - Tape and Reel (Alt: PMEG6010ELRX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1803 Partner Stock
RFQ
DISTI # 771-PMEG6010ELRX
Mouser Electronics Schottky Diodes & Rectifiers PMEG6010ELR/SOD123W/SOD2 RoHS: Compliant 25085
  • 1 $0.4600
  • 10 $0.3280
  • 100 $0.1660
  • 1,000 $0.1000
  • 3,000 $0.0840
  • 9,000 $0.0690
  • 24,000 $0.0680
  • 45,000 $0.0560
  • 99,000 $0.0550
$0.0550 / $0.4600 Buy Now
Future Electronics PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 126000
Reel
  • 3,000 $0.0603
  • 6,000 $0.0587
  • 12,000 $0.0573
  • 15,000 $0.0568
  • 45,000 $0.0540
$0.0540 / $0.0603 Buy Now
Future Electronics PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0603
  • 6,000 $0.0587
  • 12,000 $0.0573
  • 15,000 $0.0568
  • 45,000 $0.0540
$0.0540 / $0.0603 Buy Now
Rochester Electronics 60 V, 1 A low leakage current Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 1803
  • 1 $0.0585
  • 25 $0.0573
  • 100 $0.0550
  • 500 $0.0527
  • 1,000 $0.0497
$0.0497 / $0.0585 Buy Now
DISTI # PMEG6010ELRX
TTI Schottky Diodes & Rectifiers PMEG6010ELR/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 123000
In Stock
  • 3,000 $0.0670
  • 6,000 $0.0640
  • 9,000 $0.0610
  • 30,000 $0.0590
  • 45,000 $0.0560
  • 150,000 $0.0550
$0.0550 / $0.0670 Buy Now
DISTI # PMEG6010ELRX
TME Diode: Schottky rectifying, SMD, 60V, 1.41A, CFP3,SOD123W, 4.5ns Min Qty: 1 1344
  • 1 $0.3450
  • 10 $0.2350
  • 100 $0.1330
  • 500 $0.0940
  • 1,000 $0.0820
  • 3,000 $0.0810
$0.0810 / $0.3450 Buy Now
DISTI # PMEG6010ELRX
Avnet Asia Schottky Rectifier, 60 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 660 mV (Alt: PMEG6010ELRX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 75000
  • 15,000 $0.0707
  • 30,000 $0.0698
  • 45,000 $0.0689
  • 75,000 $0.0680
  • 150,000 $0.0664
  • 375,000 $0.0648
  • 750,000 $0.0633
$0.0633 / $0.0707 Buy Now
DISTI # PMEG6010ELRX
Avnet Silica Schottky Rectifier, 60 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 660 mV (Alt: PMEG6010ELRX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 189000
Buy Now
Chip Stock   2112
RFQ
DISTI # C1S548200013359
Chip1Stop PMEG6010ELR/SOD123/SOD2 RoHS: Compliant pbFree: Yes 39000
  • 3,000 $0.0597
  • 12,000 $0.0536
  • 21,000 $0.0531
$0.0531 / $0.0597 Buy Now
DISTI # C1S548200845819
Chip1Stop Rectifiers Diodes RoHS: Compliant 20395
  • 1,000 $0.0865
  • 3,000 $0.0559
  • 6,000 $0.0556
$0.0556 / $0.0865 Buy Now
DISTI # C1S548200260993
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape 2750
  • 25 $0.0985
  • 50 $0.0834
  • 100 $0.0798
  • 200 $0.0755
  • 500 $0.0679
  • 1,000 $0.0654
  • 2,000 $0.0623
$0.0623 / $0.0985 Buy Now
DISTI # C1S537101295160
Chip1Stop PMEG6010ELR/SOD123/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape 2
  • 25 $0.0886
$0.0886 Buy Now
DISTI # PMEG6010ELRX
EBV Elektronik Schottky Rectifier, 60 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 660 mV (Alt: PMEG6010ELRX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 165000
Buy Now
New Advantage Corporation PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W RoHS: Compliant Min Qty: 1 Package Multiple: 3000 102000
  • 3,000 $0.0663
  • 102,000 $0.0619
$0.0619 / $0.0663 Buy Now

CAD Models for PMEG6010ELRX by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG6010ELRX by Nexperia

PMEG6010ELRX
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD-123
Pin Count
2
Manufacturer Package Code
SOD123FL
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.68 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
60 V
Reverse Recovery Time-Max
0.0045 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG6010ELRX
    Nexperia
    PMEG6010ELR - 60 V, 1 A low leakage current Schottky barrier rectifier@en-us
    VS

Alternate Parts for PMEG6010ELRX

This table gives cross-reference parts and alternative options found for PMEG6010ELRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010ELRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDM160S1F-7 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, Diodes Incorporated PMEG6010ELRX vs SDM160S1F-7
Part Number Description Manufacturer Compare
1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon Microchip Technology Inc PMEG6010ELRX vs 1N6101
SDM160S1F-7 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, Diodes Incorporated PMEG6010ELRX vs SDM160S1F-7

Related Parts for PMEG6010ELRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG6010ELRX by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG6010ELRX by Nexperia

Select Manufacturer
Which Manufacturer of PMEG6010ELRX would you like to use for your alert(s)?
  • Please alert me when PMEG6010ELRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG6010ELRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG6010ELRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for PMEG6010ELRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG6010ELRX.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare PMEG6010ELRX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: