Part Details for 1N6101 by Microchip Technology Inc
Overview of 1N6101 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 1N6101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0605
|
Newark | Arrays 16L Cdip Rohs Compliant: Yes |Microchip 1N6101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0300 / $66.5800 | Buy Now |
DISTI #
1N6101-ND
|
DigiKey | TVS DIODE 16CDIP Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.5804 | Buy Now |
DISTI #
1N6101
|
Avnet Americas | Diode Switching 75V 0.3A 16-Pin CDIP - Bulk (Alt: 1N6101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0300 / $71.7100 | Buy Now |
DISTI #
494-1N6101
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Arrays RoHS: Not Compliant | 56 |
|
$66.5800 / $71.7100 | Buy Now |
DISTI #
1N6101
|
Microchip Technology Inc | Arrays _ 16L CDIP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$71.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 334 Factory Stock |
|
$65.5900 / $184.3900 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$62.4600 / $73.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 334 Factory Stock |
|
$65.5900 / $184.3900 | Buy Now |
Part Details for 1N6101
1N6101 CAD Models
1N6101 Part Data Attributes
|
1N6101
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6101
Microchip Technology Inc
Rectifier Diode, 8 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 1N6101
This table gives cross-reference parts and alternative options found for 1N6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010ELRX | PMEG6010ELR - 60 V, 1 A low leakage current Schottky barrier rectifier@en-us | Nexperia | 1N6101 vs PMEG6010ELRX |
SDM160S1F-7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Diodes Incorporated | 1N6101 vs SDM160S1F-7 |