Part Details for PMEG4005EJ by NXP Semiconductors
Overview of PMEG4005EJ by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG4005EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 0.5 A VERY LOW VF MEGA SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1369 |
|
RFQ | |
|
Win Source Electronics | 0.5 A very low VF MEGA Schottky barrier rectifiers / Rectifier Diode Schottky 0.5A Automotive 2-Pin SOD-323F | 125000 |
|
$0.0390 / $0.0480 | Buy Now |
Part Details for PMEG4005EJ
PMEG4005EJ CAD Models
PMEG4005EJ Part Data Attributes
|
PMEG4005EJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4005EJ
NXP Semiconductors
DIODE 0.5 A, 40 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4005EJ
This table gives cross-reference parts and alternative options found for PMEG4005EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4005EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005EJ/A2 | Rectifier Diode | Nexperia | PMEG4005EJ vs PMEG4005EJ/A2 |
PMEG4005EJ,115 | PMEG4005EJ - 40 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG4005EJ vs PMEG4005EJ,115 |
PMEG4005EJ/DG | Rectifier Diode | Nexperia | PMEG4005EJ vs PMEG4005EJ/DG |
PMEG4005EJ | Rectifier Diode | Nexperia | PMEG4005EJ vs PMEG4005EJ |