There are no models available for this part yet.
Overview of PMEG4005EJ/A2 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PMEG4005EJ/A2 by Nexperia
Part Data Attributes for PMEG4005EJ/A2 by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.47 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.36 W
|
Reference Standard
|
AEC-Q101; IEC-60134
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PMEG4005EJ/A2
This table gives cross-reference parts and alternative options found for PMEG4005EJ/A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4005EJ/A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005EJ,115 | PMEG4005EJ - 40 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG4005EJ/A2 vs PMEG4005EJ,115 |
PMEG4005EJ | DIODE 0.5 A, 40 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode | NXP Semiconductors | PMEG4005EJ/A2 vs PMEG4005EJ |
PMEG4005EJ/DG | Rectifier Diode | Nexperia | PMEG4005EJ/A2 vs PMEG4005EJ/DG |
PMEG4005EJ | Rectifier Diode | Nexperia | PMEG4005EJ/A2 vs PMEG4005EJ |