PMEG3020EH
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon

Overview of PMEG3020EH by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PMEG3020EH by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG3020EH by Nexperia

PMEG3020EH
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Nexperia
Application
EFFICIENCY
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
9 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
830 W
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
150 µA
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG3020EH
    Nexperia
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
    VS

Alternate Parts for PMEG3020EH

This table gives cross-reference parts and alternative options found for PMEG3020EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3020EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMEG3020EH,115 PMEG3020EH; PMEG3020EJ - 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin NXP Semiconductors PMEG3020EH vs PMEG3020EH,115
PMEG3020EH,115 PMEG3020EJ - 30 V, 2 A ultra low VF Schottky barrier rectifier@en-us SOD-123 2-Pin Nexperia PMEG3020EH vs PMEG3020EH,115
PMEG3020EH DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode NXP Semiconductors PMEG3020EH vs PMEG3020EH
Part Number Description Manufacturer Compare
PMEG3020EH,115 PMEG3020EH; PMEG3020EJ - 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin NXP Semiconductors PMEG3020EH vs PMEG3020EH,115
PMEG3020EH DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode NXP Semiconductors PMEG3020EH vs PMEG3020EH
PMEG3020EH,115 PMEG3020EJ - 30 V, 2 A ultra low VF Schottky barrier rectifier@en-us SOD-123 2-Pin Nexperia PMEG3020EH vs PMEG3020EH,115

Related Parts for PMEG3020EH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG3020EH by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG3020EH by Nexperia

  • Please alert me when PMEG3020EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG3020EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG3020EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG3020EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG3020EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG3020EH by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: