Part Details for PMEG3020EH by NXP Semiconductors
Overview of PMEG3020EH by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG3020EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOD123F | 13434 |
|
RFQ | |
|
Win Source Electronics | 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers | 385050 |
|
$0.0680 / $0.0850 | Buy Now |
Part Details for PMEG3020EH
PMEG3020EH CAD Models
PMEG3020EH Part Data Attributes:
|
PMEG3020EH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3020EH
NXP Semiconductors
DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.16 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3020EH
This table gives cross-reference parts and alternative options found for PMEG3020EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3020EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3020EH,115 | PMEG3020EJ - 30 V, 2 A ultra low VF Schottky barrier rectifier@en-us SOD-123 2-Pin | Nexperia | PMEG3020EH vs PMEG3020EH,115 |
PMEG3020EH,115 | PMEG3020EH; PMEG3020EJ - 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin | NXP Semiconductors | PMEG3020EH vs PMEG3020EH,115 |
PMEG3020EH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon | Nexperia | PMEG3020EH vs PMEG3020EH |