-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4821
|
Newark | Pmeg3005Eb/Sod523/Sc-79 Rohs Compliant: Yes |Nexperia PMEG3005EB,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 78000 |
|
$0.0650 | Buy Now |
DISTI #
34R4555
|
Newark | Rectifier Diode, Single, 30 V, 500 Ma, Sod-523, 2, 500 Mv Rohs Compliant: Yes |Nexperia PMEG3005EB,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4454 |
|
$0.1180 / $0.3510 | Buy Now |
DISTI #
1727-5831-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
25259 In Stock |
|
$0.0723 / $0.4500 | Buy Now |
DISTI #
PMEG3005EB,115
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3005EB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 |
|
$0.0645 | Buy Now |
DISTI #
PMEG3005EB,115
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3005EB,115) RoHS: Compliant Min Qty: 5695 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 338318 Partner Stock |
|
$0.0544 / $0.0650 | Buy Now |
DISTI #
771-PMEG3005EB115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005EB/SOD523/SC-79 RoHS: Compliant | 16170 |
|
$0.0660 / $0.4500 | Buy Now |
DISTI #
E02:0323_00164275
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2427 | Europe - 267000 |
|
$0.0474 / $0.0673 | Buy Now |
DISTI #
V72:2272_06540256
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 11429 |
|
$0.0661 / $0.3772 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 3 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0608 / $0.0683 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 3 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0608 / $0.0674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EB,115
Nexperia
PMEG3005EB - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3005EB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005EB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934060117115 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | PMEG3005EB,115 vs 934060117115 |
BAT43X-M0RS | Rectifier Diode, | Taiwan Semiconductor | PMEG3005EB,115 vs BAT43X-M0RS |
BAT43XRS | Rectifier Diode, | Taiwan Semiconductor | PMEG3005EB,115 vs BAT43XRS |
PMEG3005EB,135 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | PMEG3005EB,115 vs PMEG3005EB,135 |
BAT43XV2 | 200 mA, 30 V, Schottky Barrier Diode, 8000-REEL | onsemi | PMEG3005EB,115 vs BAT43XV2 |
BAT43XRSG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | PMEG3005EB,115 vs BAT43XRSG |
PMEG3005EB,315 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon | Nexperia | PMEG3005EB,115 vs PMEG3005EB,315 |