Part Details for PME271M533MR30 by KEMET Corporation
Overview of PME271M533MR30 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271M533MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1964
|
Newark | Cap, Sup, X2, 0.033Uf, 275Vac, Rad, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PME271M533MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.4750 | Buy Now |
DISTI #
399-7480-ND
|
DigiKey | CAP FILM 0.033UF 20% 275VAC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
627 In Stock |
|
$0.5748 / $1.9000 | Buy Now |
DISTI #
PME271M533MR30
|
Avnet Americas | Safety Capacitor, 0.033 uF, 275 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271M533MR30) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PME271M533MR30
|
Mouser Electronics | Safety Capacitors 275V 0.033uF 20% LS=15.2mm RoHS: Compliant | 1783 |
|
$0.5560 / $1.6300 | Buy Now |
DISTI #
70395776
|
RS | 33nF +/-20% 275 V ac Paper Capacitor (Through Hole Mounting) | KEMET PME271M533MR30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9390 / $1.1040 | RFQ |
DISTI #
81418868
|
Verical | Cap Film Suppression X2 0.033uF 630VDC/275VAC Paper 20% (18.5 X 6 X 12.5mm) Radial 15.2mm 110°C Bag RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 1000 |
|
$0.6943 / $0.7756 | Buy Now |
DISTI #
77352692
|
Verical | Cap Film Suppression X2 0.033uF 630VDC/275VAC Paper 20% (18.5 X 6 X 12.5mm) Radial 15.2mm 110°C Bag RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 628 |
|
$0.8050 / $1.1452 | Buy Now |
DISTI #
PME271M533MR30
|
TTI | Safety Capacitors 275V 0.033uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.6400 | Buy Now |
DISTI #
PME271M533MR30
|
TME | Capacitor: paper, X2, 33nF, 275VAC, Pitch: 15.2mm, ±20%, THT, PME271M Min Qty: 1 | 628 |
|
$0.5790 / $1.5470 | Buy Now |
DISTI #
PME271M533MR30
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 275 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271M533MR30) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271M533MR30
PME271M533MR30 CAD Models
PME271M533MR30 Part Data Attributes
|
PME271M533MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271M533MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7324, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for PME271M533MR30
This table gives cross-reference parts and alternative options found for PME271M533MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271M533MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P276QL333M275A | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME271M533MR30 vs P276QL333M275A |
P276QL333M275C | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME271M533MR30 vs P276QL333M275C |
P276QL333M275L | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME271M533MR30 vs P276QL333M275L |
PME271M533MR06 | Paper Capacitor, Paper | KEMET Corporation | PME271M533MR30 vs PME271M533MR06 |
PME271M533MR19T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 7324 | KEMET Corporation | PME271M533MR30 vs PME271M533MR19T0 |
P276QL333M275P | Paper Capacitor, Paper | KEMET Corporation | PME271M533MR30 vs P276QL333M275P |
PME271M533MR19T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 7324 | KEMET Corporation | PME271M533MR30 vs PME271M533MR19T1 |