-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2306
|
Newark | 33Nf 2C 20%v |Kemet P276QL333M275L RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.8550 / $1.2300 | Buy Now |
DISTI #
2266-P276QL333M275LTR-ND
|
DigiKey | 33NF 2C 20%V Min Qty: 400 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.6800 | Buy Now |
DISTI #
32911373
|
Verical | Cap Film Suppression X2 0.033uF 630VDC/275VAC Paper 20% (18.5 X 6 X 12.5mm) Radial 15.2mm 110°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1200 |
|
$0.6100 / $0.6400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ | |
DISTI #
PME271M533MR19T0
|
Avnet Abacus | - Tape and Reel (Alt: PME271M533MR19T0) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P276QL333M275L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P276QL333M275L
KEMET Corporation
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 15 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for P276QL333M275L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P276QL333M275L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P276QL333M275A | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P276QL333M275L vs P276QL333M275A |
P276QL333M275C | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P276QL333M275L vs P276QL333M275C |
PME271M533MR06 | Paper Capacitor, Paper | KEMET Corporation | P276QL333M275L vs PME271M533MR06 |
PME271M533MR19T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 7324 | KEMET Corporation | P276QL333M275L vs PME271M533MR19T0 |
P276QL333M275P | Paper Capacitor, Paper | KEMET Corporation | P276QL333M275L vs P276QL333M275P |
PME271M533MR30 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7324, RADIAL LEADED | KEMET Corporation | P276QL333M275L vs PME271M533MR30 |
PME271M533MR19T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.033uF, 7324 | KEMET Corporation | P276QL333M275L vs PME271M533MR19T1 |