Part Details for PMBT2907A by YAGEO Corporation
Overview of PMBT2907A by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 1904 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 (Also Known As: PMBT2907AT/R) | 1904 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for PMBT2907A
PMBT2907A CAD Models
PMBT2907A Part Data Attributes
|
PMBT2907A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBT2907A
YAGEO Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for PMBT2907A
This table gives cross-reference parts and alternative options found for PMBT2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907AG-AE3-R | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | PMBT2907A vs MMBT2907AG-AE3-R |
MMBT2907A-7 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PMBT2907A vs MMBT2907A-7 |
FJX2907ATF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Rochester Electronics LLC | PMBT2907A vs FJX2907ATF |
MMBT2907AL99Z | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | PMBT2907A vs MMBT2907AL99Z |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | PMBT2907A vs MMBT2907A |
SMMBT2907ALT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | PMBT2907A vs SMMBT2907ALT1G |
CMPT2907ATR | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | PMBT2907A vs CMPT2907ATR |
MMBT2907A | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Kodenshi Sensing | PMBT2907A vs MMBT2907A |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | PMBT2907A vs MMBT2907A |
MMBT2907A | Small Signal Bipolar Transistor, | Surge Components Inc | PMBT2907A vs MMBT2907A |