Datasheets
MMBT2907AWT1 by:

600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN

Part Details for MMBT2907AWT1 by onsemi

Overview of MMBT2907AWT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT2907AWT1

Part # Distributor Description Stock Price Buy
Bristol Electronics   8688
RFQ
Bristol Electronics   Min Qty: 89 4535
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-323 1804
  • 1 $0.0672
  • 199 $0.0420
  • 1,191 $0.0302
$0.0302 / $0.0672 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-323 3628
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-323 4550
  • 1 $0.2000
  • 64 $0.0900
  • 557 $0.0600
$0.0600 / $0.2000 Buy Now
Rochester Electronics MMBT2907 - Small Signal Bipolar Transistor, 0.6A, 60V, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
Velocity Electronics Our Stock 697
RFQ
Chip 1 Exchange INSTOCK 29326
RFQ

Part Details for MMBT2907AWT1

MMBT2907AWT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT2907AWT1 Part Data Attributes:

MMBT2907AWT1 onsemi
Buy Now Datasheet
Compare Parts:
MMBT2907AWT1 onsemi 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SC-70
Package Description CASE 419-04, SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 419-04
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Alternate Parts for MMBT2907AWT1

This table gives cross-reference parts and alternative options found for MMBT2907AWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907AWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT2907AWT1 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-323, SOT-323, 3 PIN Motorola Mobility LLC MMBT2907AWT1 vs MMBT2907AWT1
Part Number Description Manufacturer Compare
PMBT2907A-T Small Signal Bipolar Transistor Nexperia MMBT2907AWT1 vs PMBT2907A-T
MMBT2907A Small Signal Bipolar Transistor, Surge Components Inc MMBT2907AWT1 vs MMBT2907A
FMMT2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated MMBT2907AWT1 vs FMMT2907A
MMBT2907A 60 V PNP General-Purpose Transistor, 3000-REEL onsemi MMBT2907AWT1 vs MMBT2907A
MMBT2907A_R2_00001 Small Signal Bipolar Transistor, PanJit Semiconductor MMBT2907AWT1 vs MMBT2907A_R2_00001
PMBT2907A-TAPE-13 TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors MMBT2907AWT1 vs PMBT2907A-TAPE-13
SMBT2907AE6327 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Infineon Technologies AG MMBT2907AWT1 vs SMBT2907AE6327
MMBT2907A_F40 Small Signal Bipolar Transistor, Rochester Electronics LLC MMBT2907AWT1 vs MMBT2907A_F40
PMBT2907ATRL13 TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors MMBT2907AWT1 vs PMBT2907ATRL13
MMBT2907A-C Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation MMBT2907AWT1 vs MMBT2907A-C

MMBT2907AWT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT2907AWT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT2907AWT1 by onsemi

  • Please alert me when MMBT2907AWT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT2907AWT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT2907AWT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT2907AWT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT2907AWT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT2907AWT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: