-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT2222A - NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2508
|
Newark | Trans, Npn, 40V, 0.6A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT2222A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 18000 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
11N8519
|
Newark | Trans, Npn, 40V, 0.6A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia PMBT2222A,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92373 |
|
$0.0110 | Buy Now |
DISTI #
1727-2956-1-ND
|
DigiKey | TRANS NPN 30V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
313355 In Stock |
|
$0.0129 / $0.1400 | Buy Now |
DISTI #
PMBT2222A,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT2222A,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 861000 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
PMBT2222A,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT2222A,215) RoHS: Compliant Min Qty: 78000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
771-PMBT2222A-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB RoHS: Compliant | 1101764 |
|
$0.0120 / $0.1400 | Buy Now |
|
Future Electronics | PMBT2222A Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 786000Reel |
|
$0.0107 / $0.0125 | Buy Now |
|
Future Electronics | PMBT2222A Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 756000Reel |
|
$0.0107 / $0.0125 | Buy Now |
|
Future Electronics | PMBT2222A Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0107 / $0.0125 | Buy Now |
DISTI #
15887933
|
Verical | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 561000 |
|
$0.0104 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT2222A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2222A,215
Nexperia
PMBT2222A - NPN switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for PMBT2222A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2222A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBT2222AE6433 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | PMBT2222A,215 vs SMBT2222AE6433 |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Guangdong Kexin Industrial Co Ltd | PMBT2222A,215 vs MMBT2222A |
MMBT2222AT-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PMBT2222A,215 vs MMBT2222AT-TP-HF |
MMBT2222A/S62Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | PMBT2222A,215 vs MMBT2222A/S62Z |
SMBT2222A | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | PMBT2222A,215 vs SMBT2222A |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | PMBT2222A,215 vs MMBT2222A |
PMBT2222-T | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBT2222A,215 vs PMBT2222-T |
MMBT2222AL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | PMBT2222A,215 vs MMBT2222AL |
PMBT2222A/T3 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBT2222A,215 vs PMBT2222A/T3 |
MMBT2222A_D87Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PMBT2222A,215 vs MMBT2222A_D87Z |