There are no models available for this part yet.
Overview of KST2222A by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for KST2222A by Fairchild Semiconductor Corporation
Part Data Attributes for KST2222A by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
300 MHz
|
Turn-off Time-Max (toff)
|
285 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for KST2222A
This table gives cross-reference parts and alternative options found for KST2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT2222ABKPBFREE | Transistor, | Central Semiconductor Corp | KST2222A vs CMPT2222ABKPBFREE |
FMMT2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | KST2222A vs FMMT2222 |
MMBT2222A/D87Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | KST2222A vs MMBT2222A/D87Z |
MMBT2222A/L99Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | KST2222A vs MMBT2222A/L99Z |
MMBT2222ALT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | KST2222A vs MMBT2222ALT3 |
MMBT2222AT-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | KST2222A vs MMBT2222AT-7-F |
MMBT2222ATT3G | NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 10000-REEL | onsemi | KST2222A vs MMBT2222ATT3G |
MMBT2222AL99Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | KST2222A vs MMBT2222AL99Z |
PMBT2222A,235 | PMBT2222A - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | KST2222A vs PMBT2222A,235 |
FMMT2222ATC | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | KST2222A vs FMMT2222ATC |
Related Parts for KST2222A
-
KST2907ASmall Signal Bipolar Transistors
-
L1N4148WT1GRectifier Diodes
-
GRM1555C1H180JA01JFixed Capacitors
-
2N6794Power Field-Effect Transistors
-
STN3NF06Small Signal Field-Effect Transistors
-
FZT694BTAPower Bipolar Transistors
-
KTR18EZPF1004Fixed Resistors
-
BZV55-C4V7Zener Diodes
-
PIC24FJ256DA206-I/PTMicrocontrollers