Part Details for PMBFJ112 by YAGEO Corporation
Overview of PMBFJ112 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMBFJ112
PMBFJ112 CAD Models
PMBFJ112 Part Data Attributes
|
PMBFJ112
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBFJ112
YAGEO Corporation
Small Signal Field-Effect Transistor, 40V, 1-Element, P-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ112
This table gives cross-reference parts and alternative options found for PMBFJ112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ112-T | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112 vs PMBFJ112-T |
PMBFJ112TRL | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112 vs PMBFJ112TRL |
SST112TT1 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236, | Temic Semiconductors | PMBFJ112 vs SST112TT1 |
PMBFJ112,215 | N-channel FET TO-236 3-Pin | NXP Semiconductors | PMBFJ112 vs PMBFJ112,215 |
SST112TT2 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236, | Temic Semiconductors | PMBFJ112 vs SST112TT2 |
SST112T | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236, | Temic Semiconductors | PMBFJ112 vs SST112T |
PMBFJ112 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112 vs PMBFJ112 |
PMBFJ112TRL | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ112 vs PMBFJ112TRL |
PMBFJ112TRL13 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ112 vs PMBFJ112TRL13 |
PMBFJ112TRL13 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112 vs PMBFJ112TRL13 |