Part Details for PMBFJ112,215 by NXP Semiconductors
Overview of PMBFJ112,215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMBFJ112,215
PMBFJ112,215 CAD Models
PMBFJ112,215 Part Data Attributes
|
PMBFJ112,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ112,215
NXP Semiconductors
N-channel FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ112,215
This table gives cross-reference parts and alternative options found for PMBFJ112,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ112,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ112 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112,215 vs PMBFJ112 |
PMBFJ112TRL13 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112,215 vs PMBFJ112TRL13 |
SST112TT2 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236, | Temic Semiconductors | PMBFJ112,215 vs SST112TT2 |
SST112TT1 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236, | Temic Semiconductors | PMBFJ112,215 vs SST112TT1 |
PMBFJ112TRL | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ112,215 vs PMBFJ112TRL |
PMBFJ112-TAPE-13 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112,215 vs PMBFJ112-TAPE-13 |
933929740215 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112,215 vs 933929740215 |
PMBFJ112TRL13 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ112,215 vs PMBFJ112TRL13 |
PMBFJ112TRL | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112,215 vs PMBFJ112TRL |
PMBFJ112-T | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ112,215 vs PMBFJ112-T |