Part Details for PMBD353 by NXP Semiconductors
Overview of PMBD353 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Part Details for PMBD353
PMBD353 CAD Models
PMBD353 Part Data Attributes
|
PMBD353
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD353
NXP Semiconductors
SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMBD353
This table gives cross-reference parts and alternative options found for PMBD353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | PMBD353 vs PMBD353,215 |
PMBD353,215 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | PMBD353 vs PMBD353,215 |
PMBD353,235 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | PMBD353 vs PMBD353,235 |
MMBD353LT1G | 7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMBD353 vs MMBD353LT1G |
933912210235 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | PMBD353 vs 933912210235 |
933912210215 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | PMBD353 vs 933912210215 |
PMBD353 | Mixer Diode | Nexperia | PMBD353 vs PMBD353 |
MMBD353LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | PMBD353 vs MMBD353LT3 |
MMBD353LT3G | SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | PMBD353 vs MMBD353LT3G |
PMBD353/T3 | Mixer Diode | Nexperia | PMBD353 vs PMBD353/T3 |