Drivers And Interfaces
PM8834TR
STMicroelectronics
Description: 4 A dual low side MOSFET driver

Overview of PM8834TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for PM8834TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH6921
Newark Gate Driver, 2-Ch, Low Side, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Source Current:4A Rohs Compliant: Yes |Stmicroelectronics PM8834TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3310
  • 1 $0.8810
  • 10 $0.8810
  • 25 $0.8810
  • 50 $0.8810
  • 100 $0.8810
  • 250 $0.8810
  • 500 $0.8810
  • 1,000 $0.7990
$0.7990 / $0.8810 Buy Now
DISTI # 497-8378-1-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 4607
In Stock
  • 1 $1.8100
  • 10 $1.6250
  • 25 $1.5328
  • 100 $1.3058
  • 250 $1.2262
  • 500 $1.0729
  • 1,000 $0.8890
  • 2,500 $0.7588
$0.7588 / $1.8100 Buy Now
DISTI # 07AH6921
Avnet Americas MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH6921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 800 Partner Stock
  • 1 $1.2400
  • 10 $1.1100
  • 25 $1.0700
  • 50 $1.0300
  • 100 $0.9880
$0.9880 / $1.2400 Buy Now
DISTI # PM8834TR
Avnet Americas MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: PM8834TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7157
  • 5,000 $0.6938
  • 10,000 $0.6774
$0.6774 / $0.7157 Buy Now
DISTI # 511-PM8834TR
Mouser Electronics Gate Drivers 4A dual low side MOSFET driver RoHS: Compliant 7831
  • 1 $1.2500
  • 10 $1.1200
  • 100 $1.0100
  • 250 $0.9670
  • 500 $0.8880
  • 1,000 $0.7990
  • 2,500 $0.6820
$0.6820 / $1.2500 Buy Now
STMicroelectronics 4 A dual low side MOSFET driver RoHS: Compliant Min Qty: 1 7831
  • 1 $1.2300
  • 10 $1.1000
  • 100 $0.9900
  • 250 $0.9500
  • 500 $0.8700
$0.8700 / $1.2300 Buy Now
Future Electronics PM8834 Series 18 V 4 A SMT Dual Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel 12500
Reel
  • 2,500 $0.7050
  • 5,000 $0.6800
$0.6800 / $0.7050 Buy Now
Future Electronics PM8834 Series 18 V 4 A SMT Dual Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel 0
Reel
  • 2,500 $0.7350
$0.7350 Buy Now
Future Electronics PM8834 Series 18 V 4 A SMT Dual Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel 0
Reel
  • 2,500 $0.7050
  • 5,000 $0.6800
$0.6800 / $0.7050 Buy Now
Bristol Electronics   1631
RFQ
Bristol Electronics   Min Qty: 2 218
  • 2 $2.7000
  • 9 $2.0250
  • 26 $1.6875
  • 90 $1.0125
$1.0125 / $2.7000 Buy Now
Quest Components FULL BRIDGE BASED MOSFET DRIVER, PDSO8 1304
  • 1 $2.3912
  • 544 $0.9864
  • 1,015 $0.8967
$0.8967 / $2.3912 Buy Now
Quest Components FULL BRIDGE BASED MOSFET DRIVER, PDSO8 1291
  • 1 $2.2400
  • 384 $0.7280
  • 825 $0.7000
$0.7000 / $2.2400 Buy Now
Quest Components FULL BRIDGE BASED MOSFET DRIVER, PDSO8 174
  • 1 $3.6000
  • 34 $1.3500
  • 112 $1.2600
$1.2600 / $3.6000 Buy Now
ComSIT USA 4 A DUAL LOW SIDE MOSFET DRIVER Full Bridge Based MOSFET Driver, PDSO8 RoHS: Compliant Stock EU - 2500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # PM8834TR
Avnet Silica MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin SO N T/R (Alt: PM8834TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 7500
Buy Now
DISTI # C1S730200381055
Chip1Stop Driver 5A 2-OUT Low Side Non-Inv 8-Pin SO N T/R RoHS: Compliant pbFree: Yes 2500
  • 2,500 $0.6540
$0.6540 Buy Now
DISTI # C1S730201479436
Chip1Stop Gate Drivers RoHS: Compliant 2490
  • 1 $1.1100
  • 10 $0.7748
  • 25 $0.7627
  • 100 $0.7610
$0.7610 / $1.1100 Buy Now
DISTI # PM8834TR
EBV Elektronik MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin SO N T/R (Alt: PM8834TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now
LCSC Low Edge 2 4A 45ns 35ns 5V18V 4A SO-8 Gate Drivers ROHS 17903
  • 1 $0.5769
  • 10 $0.4691
  • 30 $0.4152
  • 100 $0.3748
  • 500 $0.3424
  • 1,000 $0.3263
$0.3263 / $0.5769 Buy Now
Win Source Electronics Driver 5A 2-OUT Low Side Non-Inv 8-Pin SO N T/R / IC MOSFET DVR 4A DUAL 8SOIC 221885
  • 100 $0.5090
  • 240 $0.4180
  • 375 $0.4050
  • 515 $0.3920
  • 660 $0.3790
  • 885 $0.3400
$0.3400 / $0.5090 Buy Now

CAD Models for PM8834TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PM8834TR by STMicroelectronics

PM8834TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
High Side Driver
NO
Interface IC Type
FULL BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.035 µs
Turn-on Time
0.04 µs
Width
3.9 mm
Want to compare parts?
  1. PM8834TR
    STMicroelectronics
    4 A dual low side MOSFET driver
    VS

Alternate Parts for PM8834TR

This table gives cross-reference parts and alternative options found for PM8834TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM8834TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM8834 4 A dual low side MOSFET driver STMicroelectronics PM8834TR vs PM8834
Part Number Description Manufacturer Compare
PM8834 4 A dual low side MOSFET driver STMicroelectronics PM8834TR vs PM8834

Related Parts for PM8834TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM8834TR by STMicroelectronics.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM8834TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of PM8834TR would you like to use for your alert(s)?
  • Please alert me when PM8834TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM8834TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM8834TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for PM8834TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM8834TR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare PM8834TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: