-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A dual low side MOSFET driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81X1397
|
Newark | Mosfet Driver, -40 To 105Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Msop, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Stmicroelectronics PM8834MTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 661 |
|
$0.3280 | Buy Now |
DISTI #
497-13855-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3765 In Stock |
|
$0.8749 / $2.3200 | Buy Now |
DISTI #
81X1397
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin MSOP EP T/R - Product that comes on tape, but is not reeled (Alt: 81X1397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 661 Partner Stock |
|
$1.5000 / $2.0800 | Buy Now |
DISTI #
PM8834MTR
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin MSOP EP T/R - Tape and Reel (Alt: PM8834MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.8679 / $0.9169 | Buy Now |
DISTI #
511-PM8834MTR
|
Mouser Electronics | Gate Drivers 4 A dual low side MOSFET driver RoHS: Compliant | 7923 |
|
$0.8740 / $1.6500 | Buy Now |
|
STMicroelectronics | 4 A dual low side MOSFET driver RoHS: Compliant Min Qty: 1 | 7923 |
|
$1.1400 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks | 0 |
|
$0.8540 | Buy Now |
DISTI #
68783543
|
Verical | Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2204 | Americas - 4000 |
|
$0.8191 | Buy Now |
DISTI #
63413733
|
Verical | Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2233 | Americas - 3800 |
|
$0.9149 | Buy Now |
DISTI #
39172519
|
Verical | Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 661 |
|
$0.4956 / $0.5356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM8834MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8834MTR
STMicroelectronics
4 A dual low side MOSFET driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.055 µs | |
Width | 3 mm |