Part Details for PM83UL1NF20%400V by EXXELIA Group
Overview of PM83UL1NF20%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for PM83UL1NF20%400V
PM83UL1NF20%400V CAD Models
PM83UL1NF20%400V Part Data Attributes
|
PM83UL1NF20%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM83UL1NF20%400V
EXXELIA Group
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM83UL1NF20%400V
This table gives cross-reference parts and alternative options found for PM83UL1NF20%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM83UL1NF20%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS3PCM101000/20/400VDC | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM83UL1NF20%400V vs FKS3PCM101000/20/400VDC |
B32560-J6102-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM83UL1NF20%400V vs B32560-J6102-M |
FKS21000/20/400VDCROLL18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM83UL1NF20%400V vs FKS21000/20/400VDCROLL18.5 |
B32560-J6102-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | PM83UL1NF20%400V vs B32560-J6102-M |
FKS3PCM101000/20/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM83UL1NF20%400V vs FKS3PCM101000/20/400VDCREEL18.5/360 |
FKS21000/20/400VDCAMMO18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM83UL1NF20%400V vs FKS21000/20/400VDCAMMO18.5 |
B32560-J6102-M159 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | PM83UL1NF20%400V vs B32560-J6102-M159 |
B32560-J6102-M259 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | PM83UL1NF20%400V vs B32560-J6102-M259 |
FKS021000/20/400VDCROLL18.5 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | PM83UL1NF20%400V vs FKS021000/20/400VDCROLL18.5 |
FKS3PCM101000/20/400VDCROLL18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM83UL1NF20%400V vs FKS3PCM101000/20/400VDCROLL18.5 |