Part Details for B32560-J6102-M by TDK Corporation
Overview of B32560-J6102-M by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for B32560-J6102-M
B32560-J6102-M CAD Models
B32560-J6102-M Part Data Attributes
|
B32560-J6102-M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32560-J6102-M
TDK Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32560-J6102-M
This table gives cross-reference parts and alternative options found for B32560-J6102-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32560-J6102-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS021000/20/400VDCROLL18.5 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J6102-M vs FKS021000/20/400VDCROLL18.5 |
FKS21000/20/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J6102-M vs FKS21000/20/400VDCREEL18.5/360 |
B32560-J6102-M259 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | B32560-J6102-M vs B32560-J6102-M259 |
B32510-J6102-M149 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560-J6102-M vs B32510-J6102-M149 |
B32560-J6102-M159 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | B32560-J6102-M vs B32560-J6102-M159 |
B32560-J6102-M259 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, | TDK Corporation | B32560-J6102-M vs B32560-J6102-M259 |
B32560-J6102-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560-J6102-M vs B32560-J6102-M |
B32560-J6102-M159 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, | TDK Corporation | B32560-J6102-M vs B32560-J6102-M159 |
PM83UL1NF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32560-J6102-M vs PM83UL1NF20%400V |
FKS21000/20/400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J6102-M vs FKS21000/20/400 |