Part Details for PM7203.35250 by EXXELIA Group
Overview of PM7203.35250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7203.35250
PM7203.35250 CAD Models
PM7203.35250 Part Data Attributes
|
PM7203.35250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM7203.35250
EXXELIA Group
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM7203.35250
This table gives cross-reference parts and alternative options found for PM7203.35250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7203.35250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKT3.3UF+/-5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7203.35250 vs MKT3.3UF+/-5%250V |
B32538B3335J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM7203.35250 vs B32538B3335J000 |
MKT3.35250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7203.35250 vs MKT3.35250 |
B32537B3335J007 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM7203.35250 vs B32537B3335J007 |
PM7303.3UF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7203.35250 vs PM7303.3UF5%250V |
B32538-B3335-J007 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | PM7203.35250 vs B32538-B3335-J007 |
PM7203.3UF5%250V | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7203.35250 vs PM7203.3UF5%250V |
PM7303.35250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM7203.35250 vs PM7303.35250 |