B32537B3335J007
TDK Epcos
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of B32537B3335J007 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for B32537B3335J007 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32537B3335J007 by TDK Epcos

B32537B3335J007
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
90 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B32537B3335J007
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for B32537B3335J007

This table gives cross-reference parts and alternative options found for B32537B3335J007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32537B3335J007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKT3.3UF+/-5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED EXXELIA Group B32537B3335J007 vs MKT3.3UF+/-5%250V
B32538B3335J000 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32537B3335J007 vs B32538B3335J000
MKT3.35250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED EXXELIA Group B32537B3335J007 vs MKT3.35250
PM7303.3UF5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED EXXELIA Group B32537B3335J007 vs PM7303.3UF5%250V
B32538-B3335-J007 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos B32537B3335J007 vs B32538-B3335-J007
PM7203.3UF5%250V Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED EXXELIA Group B32537B3335J007 vs PM7203.3UF5%250V
PM7203.35250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED EXXELIA Group B32537B3335J007 vs PM7203.35250
PM7303.35250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED EXXELIA Group B32537B3335J007 vs PM7303.35250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32537B3335J007 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32537B3335J007 by TDK Epcos

  • Please alert me when B32537B3335J007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32537B3335J007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32537B3335J007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32537B3335J007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32537B3335J007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32537B3335J007 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: