Part Details for PM60B8.2UF5%63V by EXXELIA Group
Overview of PM60B8.2UF5%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM60B8.2UF5%63V
PM60B8.2UF5%63V CAD Models
PM60B8.2UF5%63V Part Data Attributes
|
PM60B8.2UF5%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM60B8.2UF5%63V
EXXELIA Group
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM60B8.2UF5%63V
This table gives cross-reference parts and alternative options found for PM60B8.2UF5%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM60B8.2UF5%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN154D0825JKC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60B8.2UF5%63V vs BN154D0825JKC |
BN154D0825JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM60B8.2UF5%63V vs BN154D0825JEN |
PM51B8.2563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60B8.2UF5%63V vs PM51B8.2563 |
BN154D0825JKH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60B8.2UF5%63V vs BN154D0825JKH |
BN154D0825JKB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60B8.2UF5%63V vs BN154D0825JKB |
PM50B8.2UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60B8.2UF5%63V vs PM50B8.2UF5%63V |
PM51C8.2563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM60B8.2UF5%63V vs PM51C8.2563 |
BN154D0825JLG | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60B8.2UF5%63V vs BN154D0825JLG |
PM60B8.2UF+/-5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM60B8.2UF5%63V vs PM60B8.2UF+/-5%63V |
BN154D0825JK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM60B8.2UF5%63V vs BN154D0825JK7 |