Part Details for BN154D0825JKB by Kyocera AVX Components
Overview of BN154D0825JKB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BN154D0825JKB
BN154D0825JKB CAD Models
BN154D0825JKB Part Data Attributes
|
BN154D0825JKB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BN154D0825JKB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BN154D0825JKB
This table gives cross-reference parts and alternative options found for BN154D0825JKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BN154D0825JKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BN154D0825JKC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN154D0825JKB vs BN154D0825JKC |
BN154D0825JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | BN154D0825JKB vs BN154D0825JEN |
PM51B8.2563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN154D0825JKB vs PM51B8.2563 |
BN154D0825JKH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN154D0825JKB vs BN154D0825JKH |
PM50B8.2UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN154D0825JKB vs PM50B8.2UF5%63V |
PM51C8.2563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | BN154D0825JKB vs PM51C8.2563 |
BN154D0825JLG | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN154D0825JKB vs BN154D0825JLG |
PM60B8.2UF+/-5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | BN154D0825JKB vs PM60B8.2UF+/-5%63V |
BN154D0825JK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN154D0825JKB vs BN154D0825JK7 |
BN154D0825JKE | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 8.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BN154D0825JKB vs BN154D0825JKE |