Part Details for PM53C2.25100 by EXXELIA Group
Overview of PM53C2.25100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2510(0)-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET | |
FS1025-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 150 SLPM | |
BQ25100YFPT | Texas Instruments | 250-mA Single Cell Li-Ion Battery Charger, 1mA termination, 75nA Battery leakage 6-DSBGA 0 to 125 |
Part Details for PM53C2.25100
PM53C2.25100 CAD Models
PM53C2.25100 Part Data Attributes
|
PM53C2.25100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM53C2.25100
EXXELIA Group
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM53C2.25100
This table gives cross-reference parts and alternative options found for PM53C2.25100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM53C2.25100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-225J0100DT1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM53C2.25100 vs MEB-225J0100DT1151 |
MDDSA2A225JT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM53C2.25100 vs MDDSA2A225JT2I5 |
MEB-225J0100DT1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM53C2.25100 vs MEB-225J0100DT1153 |
MEF-225J0100DB220B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM53C2.25100 vs MEF-225J0100DB220B |
MEF-225J0100DB1201 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM53C2.25100 vs MEF-225J0100DB1201 |
MEB-225J0100DB1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM53C2.25100 vs MEB-225J0100DB1154 |
ECQE1225RJW | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM53C2.25100 vs ECQE1225RJW |
X6032.2-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | PM53C2.25100 vs X6032.2-5-100 |
MEF-225J0100DB120B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM53C2.25100 vs MEF-225J0100DB120B |
PM15C2.25100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53C2.25100 vs PM15C2.25100 |