MEF-225J0100DB1201
Hua Jung Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MEF-225J0100DB1201 by Hua Jung Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MEF-225J0100DB1201 by Hua Jung Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEF-225J0100DB1201 by Hua Jung Co Ltd

MEF-225J0100DB1201
Hua Jung Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUA JUNG COMPONENTS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
MEF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MEF-225J0100DB1201
    Hua Jung Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MEF-225J0100DB1201

This table gives cross-reference parts and alternative options found for MEF-225J0100DB1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-225J0100DB1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEB-225J0100DT1151 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-225J0100DB1201 vs MEB-225J0100DT1151
MDDSA2A225JT2I5 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MEF-225J0100DB1201 vs MDDSA2A225JT2I5
MEB-225J0100DT1153 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-225J0100DB1201 vs MEB-225J0100DT1153
MEF-225J0100DB220B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-225J0100DB1201 vs MEF-225J0100DB220B
MEB-225J0100DB1154 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-225J0100DB1201 vs MEB-225J0100DB1154
ECQE1225RJW Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MEF-225J0100DB1201 vs ECQE1225RJW
X6032.2-5-100 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors MEF-225J0100DB1201 vs X6032.2-5-100
MEF-225J0100DB120B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-225J0100DB1201 vs MEF-225J0100DB120B
PM15C2.25100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MEF-225J0100DB1201 vs PM15C2.25100
MEF-225J0100DB2208 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-225J0100DB1201 vs MEF-225J0100DB2208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEF-225J0100DB1201 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEF-225J0100DB1201 by Hua Jung Co Ltd

Select Manufacturer
Which Manufacturer of MEF-225J0100DB1201 would you like to use for your alert(s)?
  • Please alert me when MEF-225J0100DB1201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEF-225J0100DB1201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEF-225J0100DB1201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEF-225J0100DB1201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEF-225J0100DB1201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEF-225J0100DB1201 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: