Part Details for PM52C5600020250 by EXXELIA Group
Overview of PM52C5600020250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM52C5600020250
PM52C5600020250 CAD Models
PM52C5600020250 Part Data Attributes
|
PM52C5600020250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM52C5600020250
EXXELIA Group
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM52C5600020250
This table gives cross-reference parts and alternative options found for PM52C5600020250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM52C5600020250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE2563MB3 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM52C5600020250 vs ECQE2563MB3 |
6TL2ERB563MAF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PM52C5600020250 vs 6TL2ERB563MAF |
PM15C5600020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM52C5600020250 vs PM15C5600020250 |
6TL2ERB563MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PM52C5600020250 vs 6TL2ERB563MAN |
6TM2ERB563MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM52C5600020250 vs 6TM2ERB563MAF |
250MMW563MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM52C5600020250 vs 250MMW563MEF |
ECQE2563MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM52C5600020250 vs ECQE2563MB |
222234740563 | CAPACITOR, FILM/FOIL, POLYESTER, 250 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | PM52C5600020250 vs 222234740563 |
PM52B5600020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM52C5600020250 vs PM52B5600020250 |
6TM2ERB563MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM52C5600020250 vs 6TM2ERB563MAM |