Part Details for ECQE2563MB by Panasonic Electronic Components
Overview of ECQE2563MB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2563MB
ECQE2563MB CAD Models
ECQE2563MB Part Data Attributes
|
ECQE2563MB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2563MB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2563MB
This table gives cross-reference parts and alternative options found for ECQE2563MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2563MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2ERB563MCS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2563MB vs 6TL2ERB563MCS |
PM15C5600020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2563MB vs PM15C5600020250 |
ECQE2A563MF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2563MB vs ECQE2A563MF |
PM52C5600020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2563MB vs PM52C5600020250 |
6TL2ERB563MAF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2563MB vs 6TL2ERB563MAF |
6TM2ERB563MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE2563MB vs 6TM2ERB563MAN |
PM52B5600020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2563MB vs PM52B5600020250 |
DMPE563M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE2563MB vs DMPE563M2E-RS |
ECQE2563MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2563MB vs ECQE2563MB2 |
ECQE12563MFZ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2563MB vs ECQE12563MFZ |