Part Details for PM52B1.820250 by EXXELIA Group
Overview of PM52B1.820250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM52B1.820250
PM52B1.820250 CAD Models
PM52B1.820250 Part Data Attributes
|
PM52B1.820250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM52B1.820250
EXXELIA Group
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM52B1.820250
This table gives cross-reference parts and alternative options found for PM52B1.820250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM52B1.820250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MMB185M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM52B1.820250 vs 250MMB185M |
6TM2ERB185MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM52B1.820250 vs 6TM2ERB185MAM |
MDDSA2E185M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | PM52B1.820250 vs MDDSA2E185M |
ECQE2185MB6 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM52B1.820250 vs ECQE2185MB6 |
ECQE2185RMB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM52B1.820250 vs ECQE2185RMB |
ECQE2185MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM52B1.820250 vs ECQE2185MB2 |
DMPE185M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM52B1.820250 vs DMPE185M2E-RS |
PM14B1.820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM52B1.820250 vs PM14B1.820250 |
6TL2ERB185MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PM52B1.820250 vs 6TL2ERB185MAN |
MDD2E185MB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM52B1.820250 vs MDD2E185MB |