Part Details for ECQE2185RMB by Panasonic Electronic Components
Overview of ECQE2185RMB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2185RMB
ECQE2185RMB CAD Models
ECQE2185RMB Part Data Attributes
|
ECQE2185RMB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2185RMB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2185RMB
This table gives cross-reference parts and alternative options found for ECQE2185RMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2185RMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM15B1.820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2185RMB vs PM15B1.820250 |
ECQE2185MBB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2185RMB vs ECQE2185MBB |
6TM2ERB185MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE2185RMB vs 6TM2ERB185MAN |
ECQE2185MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2185RMB vs ECQE2185MB2 |
PM14B1.820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2185RMB vs PM14B1.820250 |
6TL2ERB185MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2185RMB vs 6TL2ERB185MAN |
MDD2E185MB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2185RMB vs MDD2E185MB |
250MMB185M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE2185RMB vs 250MMB185M |
MDD2E185M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2185RMB vs MDD2E185M |
250MMW185MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE2185RMB vs 250MMW185MEF |