There are no models available for this part yet.
Overview of PM216FOOLCH by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for PM216FOOLCH by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PowerMod® 2x8 Cable Connector - with Latch and clam-shell hood. RoHS: Compliant |
1800 In Stock |
|
$27.7800 / $39.7800 | Buy Now | ||
DISTI #
62484213
|
Verical | Contact Conn Cpc Pin Sldr Pcb Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 1800 |
|
$32.8915 / $49.9122 | Buy Now | |
Master Electronics | PowerMod® 2x8 Cable Connector - with Latch and clam-shell hood. RoHS: Compliant |
1800 In Stock |
|
$27.7800 / $39.7800 | Buy Now |
CAD Models for PM216FOOLCH by Anderson Power Products
Part Data Attributes for PM216FOOLCH by Anderson Power Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Anderson Power Products
|
Additional Feature
|
LATCHED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PM216FOOLCH
This table gives cross-reference parts and alternative options found for PM216FOOLCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM216FOOLCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F16C1C | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | PM216FOOLCH vs 220F16C1C |
M80-4E11642F1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | PM216FOOLCH vs M80-4E11642F1 |
220F16D01M11 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | PM216FOOLCH vs 220F16D01M11 |
220F16C01M11 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | PM216FOOLCH vs 220F16C01M11 |
BS740216FC2 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | PM216FOOLCH vs BS740216FC2 |
FCN-723D016/2 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | PM216FOOLCH vs FCN-723D016/2 |