Part Details for FCN-723D016/2 by FUJITSU Component Ltd
Overview of FCN-723D016/2 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-723D016/2
FCN-723D016/2 CAD Models
FCN-723D016/2 Part Data Attributes
|
FCN-723D016/2
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FCN-723D016/2
FUJITSU Component Ltd
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD TIN | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-1 |
Alternate Parts for FCN-723D016/2
This table gives cross-reference parts and alternative options found for FCN-723D016/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-723D016/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM216FOOLCH | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal | Anderson Power Products | FCN-723D016/2 vs PM216FOOLCH |
220F16C1C | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | FCN-723D016/2 vs 220F16C1C |
M80-4E11642F1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | FCN-723D016/2 vs M80-4E11642F1 |
220F16D01M11 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | FCN-723D016/2 vs 220F16D01M11 |
220F16C01M11 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | FCN-723D016/2 vs 220F16C01M11 |
BS740216FC2 | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | FCN-723D016/2 vs BS740216FC2 |