There are no models available for this part yet.
Overview of PM20-151K by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
CAD Models for PM20-151K by Bourns Inc
Part Data Attributes for PM20-151K by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1210
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
1210
|
Construction
|
Molded Construction
|
Core Material
|
FERRITE
|
DC Resistance
|
15 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.2 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.065 A
|
Self Resonance Frequency
|
8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|
Alternate Parts for PM20-151K
This table gives cross-reference parts and alternative options found for PM20-151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM20-151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210R9151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1210, | Vishay Intertechnologies | PM20-151K vs IMC1210R9151K |
IMC1210BN151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, | Vishay Intertechnologies | PM20-151K vs IMC1210BN151K |
IMC1210EB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | PM20-151K vs IMC1210EB151K |
IMC1210BN151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | PM20-151K vs IMC1210BN151K |
IMC1210SY151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1210, | Vishay Intertechnologies | PM20-151K vs IMC1210SY151K |
IMC1210EB151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | PM20-151K vs IMC1210EB151K |