Part Details for IMC1210R9151K by Vishay Intertechnologies
Overview of IMC1210R9151K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IMC1210R9151K
IMC1210R9151K CAD Models
IMC1210R9151K Part Data Attributes
|
IMC1210R9151K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210R9151K
Vishay Intertechnologies
General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | Ferrite | |
DC Resistance | 15 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.065 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for IMC1210R9151K
This table gives cross-reference parts and alternative options found for IMC1210R9151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210R9151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EB151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC1210R9151K vs IMC1210EB151K |
IMC1210SY151K | General Purpose Inductor, 150uH, 10%, Ferrite-Core, 1210, | Vishay Intertechnologies | IMC1210R9151K vs IMC1210SY151K |
PM20-151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1210 | Bourns Inc | IMC1210R9151K vs PM20-151K |
IMC1210SY151K | General Fixed Inductor, IND,FERRITE,150UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | IMC1210R9151K vs IMC1210SY151K |
IMC1210BN151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, | Vishay Intertechnologies | IMC1210R9151K vs IMC1210BN151K |
IMC1210EB151K | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210R9151K vs IMC1210EB151K |