Part Details for PM12B1.2UF10%63V by EXXELIA Group
Overview of PM12B1.2UF10%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM12B1.2UF10%63V
PM12B1.2UF10%63V CAD Models
PM12B1.2UF10%63V Part Data Attributes
|
PM12B1.2UF10%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM12B1.2UF10%63V
EXXELIA Group
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM12B1.2UF10%63V
This table gives cross-reference parts and alternative options found for PM12B1.2UF10%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM12B1.2UF10%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5DDF4120Z3E3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs F5DDF4120Z3E3K |
F5DDF4120Z3X3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs F5DDF4120Z3X3K |
5DDF4120Z3V3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs 5DDF4120Z3V3K |
5DDF4120CKU3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs 5DDF4120CKU3K |
F5DDF4120CKN3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs F5DDF4120CKN3K |
PM60C1.2UF+/-10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM12B1.2UF10%63V vs PM60C1.2UF+/-10%63V |
5DDF4120DQD3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PM12B1.2UF10%63V vs 5DDF4120DQD3K |
5DDF4120Z3D3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs 5DDF4120Z3D3K |
5DDF4120Z3S3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs 5DDF4120Z3S3K |
5DDF4120Z3T3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM12B1.2UF10%63V vs 5DDF4120Z3T3K |