Part Details for F5DDF4120Z3X3K by KEMET Corporation
Overview of F5DDF4120Z3X3K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5DDF4120Z3X3K
F5DDF4120Z3X3K CAD Models
F5DDF4120Z3X3K Part Data Attributes
|
F5DDF4120Z3X3K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5DDF4120Z3X3K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for F5DDF4120Z3X3K
This table gives cross-reference parts and alternative options found for F5DDF4120Z3X3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5DDF4120Z3X3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5DDF4120DQH3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F5DDF4120Z3X3K vs 5DDF4120DQH3K |
F5DDF4120CKH3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3X3K vs F5DDF4120CKH3K |
PM06-11.2UF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, DIP-10 | EXXELIA Group | F5DDF4120Z3X3K vs PM06-11.2UF10%63V |
5DDF4120AAH3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3X3K vs 5DDF4120AAH3K |
5DDF4120Z3X3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3X3K vs 5DDF4120Z3X3K |
PM06-21.2UF10%63V | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, DIP-10 | EXXELIA Group | F5DDF4120Z3X3K vs PM06-21.2UF10%63V |
F5DDF4120AAW3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3X3K vs F5DDF4120AAW3K |
F5DDF4120Z3H3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3X3K vs F5DDF4120Z3H3K |
5DDF4120DQC3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F5DDF4120Z3X3K vs 5DDF4120DQC3K |
F5DDF4120CKS3K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5DDF4120Z3X3K vs F5DDF4120CKS3K |