Datasheets
PLX1E820MCL1 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, RADIAL LEADED

Part Details for PLX1E820MCL1 by Nichicon Corporation

Overview of PLX1E820MCL1 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PLX1E820MCL1

Part # Distributor Description Stock Price Buy
DISTI # 89T3211
Newark Polymer/ Bulk |Nichicon PLX1E820MCL1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.1600
  • 2,500 $1.0400
$1.0400 / $1.1600 Buy Now
DISTI # 493-14203-ND
DigiKey CAP ALUM POLY 82UF 20% 25V TH Min Qty: 2000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.0318
$1.0318 Buy Now
DISTI # 647-PLX1E820MCL1
Mouser Electronics Aluminum Organic Polymer Capacitors 25 Volt 82uF 20% AEC-Q200 RoHS: Compliant 0
  • 2,000 $1.0300
$1.0300 Order Now
DISTI # PLX1E820MCL1
Avnet Abacus Aluminum Polymer Capacitor, 82 uF, 25 V, � 20%, Radial Leaded, Through Hole (Alt: PLX1E820MCL1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for PLX1E820MCL1

PLX1E820MCL1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLX1E820MCL1 Part Data Attributes

PLX1E820MCL1 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
PLX1E820MCL1 Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 28 mΩ
JESD-609 Code e3
Leakage Current 0.41 mA
Length 9 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Ripple Current 39 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm
Terminal Shape WIRE

PLX1E820MCL1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLX1E820MCL1 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLX1E820MCL1 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of PLX1E820MCL1 would you like to use for your alert(s)?
  • Please alert me when PLX1E820MCL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLX1E820MCL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLX1E820MCL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLX1E820MCL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLX1E820MCL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLX1E820MCL1 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: