Part Details for PLS1A271MDO1TD by Nichicon Corporation
Overview of PLS1A271MDO1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLS1A271MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0343
|
Newark | Polymer/ Tp&ammo |Nichicon PLS1A271MDO1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.7080 | Buy Now |
DISTI #
493-14165-1-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1979 In Stock |
|
$0.5338 / $1.5700 | Buy Now |
DISTI #
647-PLS1A271MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 270uF 10V 20% 105o RoHS: Compliant | 863 |
|
$0.5110 / $1.5700 | Buy Now |
Part Details for PLS1A271MDO1TD
PLS1A271MDO1TD CAD Models
PLS1A271MDO1TD Part Data Attributes
|
PLS1A271MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS1A271MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4900 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for PLS1A271MDO1TD
This table gives cross-reference parts and alternative options found for PLS1A271MDO1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS1A271MDO1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1271LBM0812LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 1271LBM0812LEN911C |
1271LBM0812LEN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 1271LBM0812LEN211J |
8271LBM0812LM01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 8271LBM0812LM01F |
8271LBM0812LMN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 8271LBM0812LMN7D |
1271LBM0812LEN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 1271LBM0812LEN711J |
2271LBM0812LEN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 2271LBM0812LEN111F |
8271LBM0812LM070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 8271LBM0812LM070 |
8271LBM0812LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 8271LBM0812LMN50 |
8271LBM0812LEN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 8271LBM0812LEN911F |
2271LBM0812LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | PLS1A271MDO1TD vs 2271LBM0812LEN411C |