Part Details for 8271LBM0812LEN911F by Fenghua (HK) Electronics Ltd
Overview of 8271LBM0812LEN911F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8271LBM0812LEN911F
8271LBM0812LEN911F CAD Models
8271LBM0812LEN911F Part Data Attributes
|
8271LBM0812LEN911F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8271LBM0812LEN911F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8271LBM0812LEN911F
This table gives cross-reference parts and alternative options found for 8271LBM0812LEN911F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8271LBM0812LEN911F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1271LBM0812LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 1271LBM0812LEN911C |
1271LBM0812LEN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 1271LBM0812LEN211J |
8271LBM0812LM01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 8271LBM0812LM01F |
8271LBM0812LMN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 8271LBM0812LMN7D |
1271LBM0812LEN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 1271LBM0812LEN711J |
2271LBM0812LEN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 2271LBM0812LEN111F |
8271LBM0812LM070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 8271LBM0812LM070 |
8271LBM0812LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 8271LBM0812LMN50 |
2271LBM0812LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 2271LBM0812LEN411C |
2271LBM0812LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | Fenghua (HK) Electronics Ltd | 8271LBM0812LEN911F vs 2271LBM0812LEN3110 |