Part Details for PLQ20L8-5A by YAGEO Corporation
Overview of PLQ20L8-5A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for PLQ20L8-5A
PLQ20L8-5A CAD Models
PLQ20L8-5A Part Data Attributes
|
PLQ20L8-5A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PLQ20L8-5A
YAGEO Corporation
OT PLD, 5ns, BICMOS, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PLQ20L8-5A
This table gives cross-reference parts and alternative options found for PLQ20L8-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLQ20L8-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L8-15CNL | OT PLD, 18ns, TTL, PQCC28 | Rochester Electronics LLC | PLQ20L8-5A vs TIBPAL20L8-15CNL |
PAL20L8ACFN | OT PLD, 25ns, PQCC28 | Texas Instruments | PLQ20L8-5A vs PAL20L8ACFN |
PAL20L8AVC | OT PLD, 25ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | PLQ20L8-5A vs PAL20L8AVC |
PLUS20L8-7A | OT PLD, 7.5ns, TTL, PQCC28 | YAGEO Corporation | PLQ20L8-5A vs PLUS20L8-7A |
PAL20L8AXVC | OT PLD, 25ns, TTL, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | PLQ20L8-5A vs PAL20L8AXVC |
TIBPAL20L8-15CNL | High-Performance Impact<TM> PAL<R> Circuits 28-PLCC | Texas Instruments | PLQ20L8-5A vs TIBPAL20L8-15CNL |
PAL20L8DXVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PLQ20L8-5A vs PAL20L8DXVC |
PAL20L8ACNL | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PLQ20L8-5A vs PAL20L8ACNL |
AMPAL20L8AJC | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PLQ20L8-5A vs AMPAL20L8AJC |
PAL20L8DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PLQ20L8-5A vs PAL20L8DVC |