Part Details for PLL1700E by Burr-Brown Corp
Overview of PLL1700E by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PLL1700E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Part Number Only | 6 |
|
$3.4500 / $6.9000 | Buy Now |
|
Quest Components | Part Number Only | 147 |
|
$5.2170 / $8.4600 | Buy Now |
|
Quest Components | Part Number Only | 330 |
|
$5.9619 / $11.9238 | Buy Now |
Part Details for PLL1700E
PLL1700E CAD Models
PLL1700E Part Data Attributes:
|
PLL1700E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PLL1700E
Burr-Brown Corp
Video Clock Generator, 33.8688MHz, CMOS, PDSO20, GREEN, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, SSOP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 33.8688 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for PLL1700E
This table gives cross-reference parts and alternative options found for PLL1700E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL1700E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL1700E/2K | Multi-clock generator 20-SSOP | Texas Instruments | PLL1700E vs PLL1700E/2K |
PLL1700EGE6 | 33.8688MHz, VIDEO CLOCK GENERATOR, PDSO20, ROHS COMPLIANT, SSOP-20 | Texas Instruments | PLL1700E vs PLL1700EGE6 |
PLL1700E-1/2KG4 | Multi-Clock Generator 20-SSOP | Texas Instruments | PLL1700E vs PLL1700E-1/2KG4 |
PLL1700EG | Multi-clock generator 20-SSOP | Texas Instruments | PLL1700E vs PLL1700EG |
PLL1700EG/2KE6 | 33.8688MHz, VIDEO CLOCK GENERATOR, PDSO20, ROHS COMPLIANT, SSOP-20 | Texas Instruments | PLL1700E vs PLL1700EG/2KE6 |