Part Details for PLL1700EGE6 by Texas Instruments
Overview of PLL1700EGE6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PLL1700EGE6
PLL1700EGE6 CAD Models
PLL1700EGE6 Part Data Attributes:
|
PLL1700EGE6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLL1700EGE6
Texas Instruments
33.8688MHz, VIDEO CLOCK GENERATOR, PDSO20, ROHS COMPLIANT, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 33.8688 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for PLL1700EGE6
This table gives cross-reference parts and alternative options found for PLL1700EGE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL1700EGE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL1700E/2K | Multi-clock generator 20-SSOP | Texas Instruments | PLL1700EGE6 vs PLL1700E/2K |
PLL1700E-1/2KG4 | Multi-Clock Generator 20-SSOP | Texas Instruments | PLL1700EGE6 vs PLL1700E-1/2KG4 |
PLL1700EG | Multi-clock generator 20-SSOP | Texas Instruments | PLL1700EGE6 vs PLL1700EG |
PLL1700EG/2KE6 | 33.8688MHz, VIDEO CLOCK GENERATOR, PDSO20, ROHS COMPLIANT, SSOP-20 | Texas Instruments | PLL1700EGE6 vs PLL1700EG/2KE6 |