-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC84, 84 Contact(s), Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. | |
EN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186XL, Microprocessor, 68 PLCC Package, Industrial Temp spec. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLCC-84-AT-ND
|
DigiKey | PLCC 84P THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
714 In Stock |
|
$0.8804 / $2.1000 | Buy Now |
DISTI #
737-PLCC-84-AT
|
Mouser Electronics | IC & Component Sockets 84P Thru-Hole RoHS: Compliant | 174 |
|
$0.8800 / $1.4700 | Buy Now |
DISTI #
V99:2348_17657615
|
Arrow Electronics | Conn PLCC Socket SKT 84 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2202 | Americas - 5 |
|
$0.8371 / $1.2037 | Buy Now |
|
Future Electronics | Standard Profile 84 Position 1.27mm Pitch Through Hole PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 278Tube |
|
$0.8200 / $1.0200 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
ADTPLCC-84-AT
|
Heilind Electronics | Americas - 348 in Stock |
|
$1.1335 / $1.4498 | Buy Now | |
|
Onlinecomponents.com | PLCC Socket 84pos Through Hole - Tube RoHS: Compliant | 0 |
|
$0.6840 / $1.2280 | Buy Now |
|
Quest Components | Plcc Socket, 84 Contacts, 21x21, Pc Tail Terminal | 648 |
|
$1.4850 / $3.9600 | Buy Now |
DISTI #
ADTPLCC-84-AT
|
Interstate Connecting Components | 116 |
|
$1.1335 / $1.4498 | Buy Now | |
DISTI #
C1S105400000969
|
Chip1Stop | Conn PLCC Socket SKT 84 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant | 5 |
|
$1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLCC-84-AT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-84-AT
Adam Technologies Inc
IC Socket, PLCC84, 84 Contact(s), Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.445 inch | |
Body Depth | 0.318 inch | |
Body Length | 1.445 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PLCC-84-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC-84-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC84AT | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC-84-AT vs PLCC84AT |
PLCC84ATHT | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC-84-AT vs PLCC84ATHT |
PLCC84ATN | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC-84-AT vs PLCC84ATN |