PLC16W4F4B3NA1/AA
Amphenol Positronic
Description: Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT

Overview of PLC16W4F4B3NA1/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for PLC16W4F4B3NA1/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLC16W4F4B3NA1/AA by Amphenol Positronic

PLC16W4F4B3NA1/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. PLC16W4F4B3NA1/AA
    Amphenol Positronic
    Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for PLC16W4F4B3NA1/AA

This table gives cross-reference parts and alternative options found for PLC16W4F4B3NA1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC16W4F4B3NA1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLCH16W4F3BD2/AA Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLC16W4F4B3NA1/AA vs PLCH16W4F3BD2/AA
PLC16W4F40A1/AA Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLC16W4F4B3NA1/AA vs PLC16W4F40A1/AA
PLCH16W4F4NC1/AA Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLC16W4F4B3NA1/AA vs PLCH16W4F4NC1/AA
PLCH16W4F3B3NC1/AA Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLC16W4F4B3NA1/AA vs PLCH16W4F3B3NC1/AA
PLC16W4F4ST3C1/AA Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLC16W4F4B3NA1/AA vs PLC16W4F4ST3C1/AA
PLCH16W4F3ST2A1/AA Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PLC16W4F4B3NA1/AA vs PLCH16W4F3ST2A1/AA
PLCH16W4F30A1 Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal Amphenol Positronic PLC16W4F4B3NA1/AA vs PLCH16W4F30A1
PLCH16W4F3B3NC1 Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal Amphenol Positronic PLC16W4F4B3NA1/AA vs PLCH16W4F3B3NC1
PLCH16W4F4NC1 Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal Amphenol Positronic PLC16W4F4B3NA1/AA vs PLCH16W4F4NC1
PLC16W4F93BA1 Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal Amphenol Positronic PLC16W4F4B3NA1/AA vs PLC16W4F93BA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLC16W4F4B3NA1/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLC16W4F4B3NA1/AA by Amphenol Positronic

  • Please alert me when PLC16W4F4B3NA1/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLC16W4F4B3NA1/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLC16W4F4B3NA1/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLC16W4F4B3NA1/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLC16W4F4B3NA1/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLC16W4F4B3NA1/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: