Part Details for PLCH16W4F3B3NC1 by Amphenol Positronic
Overview of PLCH16W4F3B3NC1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCH16W4F3B3NC1
PLCH16W4F3B3NC1 CAD Models
PLCH16W4F3B3NC1 Part Data Attributes
|
PLCH16W4F3B3NC1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH16W4F3B3NC1
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLCH16W4F3B3NC1
This table gives cross-reference parts and alternative options found for PLCH16W4F3B3NC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH16W4F3B3NC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC16W4F4BC1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLC16W4F4BC1 |
PLCH16W4F93ST2A1/AA | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLCH16W4F93ST2A1/AA |
PLC16W4F3ST2C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLC16W4F3ST2C1 |
PLC16W4F3NA1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLC16W4F3NA1 |
PLCH16W4F4B3ND2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLCH16W4F4B3ND2 |
PLC16W4F3B3ND1/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLC16W4F3B3ND1/AA |
PLC16W4F3ST2D2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLC16W4F3ST2D2 |
PLC16W4F4ST2C2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLC16W4F4ST2C2 |
PLC16W4F4B3NA1/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLC16W4F4B3NA1/AA |
PLCH16W4F30D2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH16W4F3B3NC1 vs PLCH16W4F30D2 |