Part Details for PLB10W2M40A1 by Amphenol Positronic
Overview of PLB10W2M40A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLB10W2M40A1
PLB10W2M40A1 CAD Models
PLB10W2M40A1 Part Data Attributes
|
PLB10W2M40A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB10W2M40A1
Amphenol Positronic
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB10W2M40A1
This table gives cross-reference parts and alternative options found for PLB10W2M40A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB10W2M40A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH10W2M4ST2C2/AA | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB10W2M40A1 vs PLBH10W2M4ST2C2/AA |
PLB10W2M93B3NC1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M93B3NC1 |
PLB10W2M3B3NA1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M3B3NA1 |
PLB10W2M93BC1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M93BC1 |
PLB10W2M4NA1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M4NA1 |
PLB10W2M3BNC2/AA | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M3BNC2/AA |
PLB10W2M4ST2A2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M4ST2A2 |
PLB10W2M3B3NA2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M3B3NA2 |
PLB10W2M4ST3C2/AA | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M4ST3C2/AA |
PLB10W2M3ST2A1 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLB10W2M40A1 vs PLB10W2M3ST2A1 |